


40IMX7-24-24-8G | |
|---|---|
DigiKey Part Number | 40IMX7-24-24-8G-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX7-24-24-8G |
Description | DC DC CONVERTER 24V 24V 7.2W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 24V 24V 150mA, 150mA 16.8V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40IMX7-24-24-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA, 150mA | |
Power (Watts) | 7.2 W | |
Voltage - Isolation | 2.1 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.87000 | $160.87 |
| 5 | $154.87400 | $774.37 |
| 10 | $152.35500 | $1,523.55 |
| 30 | $148.44300 | $4,453.29 |
| 60 | $146.02300 | $8,761.38 |

