Light Curtain 23mm Finger/Hand Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLCP23-840-B16

DigiKey Part Number
2170-SLLCP23-840-B16-ND
Manufacturer
Manufacturer Product Number
SLLCP23-840-B16
Description
LIGHT CURTAIN FINGER/HAND 23MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 23mm Finger/Hand Blanking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Finger/Hand
Detection Capability
23mm
Protective Height
840mm
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
Blanking
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$4,131.14000$4,131.14
Manufacturers Standard Package