SF63-TB-DB-1Fx-ST-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF63-TB-DB-1FS-ST-30

DigiKey Part Number
SF63-TB-DB-1FS-ST-30-ND
Manufacturer
Manufacturer Product Number
SF63-TB-DB-1FS-ST-30
Description
INDUSTRIAL SERIAL-TO-FIBER MEDIA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Unmanaged Copper Ports SFP/XFP Ports 100BASE-FX (Singlemode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Type
-
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
Features
-
Distance
30km
MTU
-
Connector Type
ST
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$378.16000$378.16
Manufacturers Standard Package