
SF63-TB-DB-1FM-SC-2 | |
|---|---|
DigiKey Part Number | SF63-TB-DB-1FM-SC-2-ND |
Manufacturer | |
Manufacturer Product Number | SF63-TB-DB-1FM-SC-2 |
Description | INDUSTRIAL SERIAL-TO-FIBER MEDIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.68000 | $360.68 |


