
AM3227 | |
|---|---|
DigiKey Part Number | 2977-AM3227-ND |
Manufacturer | |
Manufacturer Product Number | AM3227 |
Description | 5 TO 20 GHZ BANDPASS FILTER BANK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Filter Bank General Purpose 5GHz ~ 20GHz 3.3V ~ 5V Supply 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digitally Tunable Filter Bank | |
Frequency | 5GHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | 3.3V ~ 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $454.90000 | $454.90 |
| 10 | $403.14500 | $4,031.45 |
| 25 | $385.27600 | $9,631.90 |


