New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3136

DigiKey Part Number
2977-AM3136TR-ND - Tape & Reel (TR)
2977-AM3136CT-ND - Cut Tape (CT)
2977-AM3136DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM3136
Description
TUNABLE BANDPASS FILTER, 8 TO 19
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 7GHz Bandwidth 9dB 32-LFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlanta Micro Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
15.5GHz Center
Bandwidth
7GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
9dB
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$254.57000$254.57
10$224.72300$2,247.23
25$214.40720$5,360.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$200.29120$20,029.12
Manufacturers Standard Package