
AM1175 | |
|---|---|
DigiKey Part Number | 2977-AM1175-ND |
Manufacturer | |
Manufacturer Product Number | AM1175 |
Description | 6 TO 18 GHZ RF AMPLIFIER, P1DB + |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 25dBm | |
Gain | 20dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 175mA | |
Test Frequency | 12GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.48000 | $178.48 |
| 10 | $157.18100 | $1,571.81 |
| 25 | $149.81560 | $3,745.39 |
| 100 | $139.73440 | $13,973.44 |


