
SLA-120-ALE | |
|---|---|
DigiKey Part Number | 4821-SLA-120-ALE-ND |
Manufacturer | |
Manufacturer Product Number | SLA-120-ALE |
Description | SLA SERIES THREE-PHASE MONITORIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 95 ~ 230V AC | |
Delay Time | 0.25 Sec ~ 0.5 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $720.85000 | $720.85 |

