


SMT05E-05W3V3J | |
|---|---|
DigiKey Part Number | 393-1182-ND |
Manufacturer | |
Manufacturer Product Number | SMT05E-05W3V3J |
Description | DC DC CONVERTER 0.8-3.6V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 8 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.26" H (20.3mm x 11.4mm x 6.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.04000 | $27.04 |
| 5 | $26.03800 | $130.19 |
| 10 | $25.61800 | $256.18 |
| 25 | $25.06960 | $626.74 |
| 40 | $24.79275 | $991.71 |
| 96 | $24.28438 | $2,331.30 |
| 288 | $23.66010 | $6,814.11 |
| 480 | $23.37498 | $11,219.99 |

