
IVSSERIESCONFIGURABLE | |
|---|---|
DigiKey Part Number | IVSSERIES-ND |
Manufacturer | |
Manufacturer Product Number | IVSSERIESCONFIGURABLE |
Description | POWER SUPPLY IVS SERIES CONFIG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 85 ~ 264 VAC, 170 ~ 264 VAC (3 Phase), 342 ~ 480 VAC (3 Phase) | |
Number of Outputs | 1 ~ 24 | |
Power (Watts) | 1500 ~ 4920 W | |
Voltage - Output 1 | 2 ~ 60V | |
Applications | ITE (Commercial), Medical | |
Efficiency | 85% (Configuration Dependent) | |
Features | Adjustable Output, DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Approval Agency | cCSAus, CE, cURus, TUV |





