
WR5000MN | |
|---|---|
DigiKey Part Number | WR5000MN-ND |
Manufacturer | |
Manufacturer Product Number | WR5000MN |
Description | REWORK STATION 5 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework 5 ESD Safe, LCD Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rework | |
Wattage | - | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 5 | |
Control/Display Type | Digital | |
Includes | Iron Holder (5) | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | Included, Not Specified | |
Temperature Range | - | |
Features | ESD Safe, LCD Display | |
Tip Cleaner | Scouring Pad (5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,731.79000 | $7,731.79 |



