
IKN0204000 | |
|---|---|
DigiKey Part Number | 679-3566-2-ND - Tape & Reel (TR) 679-3566-1-ND - Cut Tape (CT) 679-3566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKN0204000 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.112" (2.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 100°C | |
Body Material | Thermoplastic | |
Length | 0.236" (6.00mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |


