
BSS138 | |
|---|---|
DigiKey Part Number | 4530-BSS138TR-ND - Tape & Reel (TR) 4530-BSS138CT-ND - Cut Tape (CT) 4530-BSS138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138 |
Description | N-CHANNEL ENHANCEMENT MODE MOSFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13600 | $1.36 |
| 100 | $0.08350 | $8.35 |
| 500 | $0.06048 | $30.24 |
| 1,000 | $0.05299 | $52.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04342 | $130.26 |
| 6,000 | $0.03858 | $231.48 |
| 9,000 | $0.03611 | $324.99 |
| 15,000 | $0.03332 | $499.80 |
| 21,000 | $0.03167 | $665.07 |
| 30,000 | $0.03007 | $902.10 |
| 75,000 | $0.02654 | $1,990.50 |
| 150,000 | $0.02436 | $3,654.00 |
| 300,000 | $0.02253 | $6,759.00 |










