LTC2942IDCB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2942IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2942IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2942IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2942IDCB#TRMPBF |
Description | IC BATT MON LI-ION 1CELL 6DFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2942IDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $10.81000 | $10.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.81000 | $10.81 |
10 | $7.16500 | $71.65 |
25 | $6.21680 | $155.42 |
100 | $5.14400 | $514.40 |
250 | $4.61732 | $1,154.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.79032 | $2,395.16 |
1,000 | $4.53844 | $4,538.44 |
1,500 | $4.41144 | $6,617.16 |
2,500 | $4.31772 | $10,794.30 |