6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DFN
Introducing Power by Linear

LT1934EDCB#TRMPBF

DigiKey Part Number
505-LT1934EDCB#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1934EDCB#TRMPBF
Description
IC REG BUCK ADJ 300MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 300mA 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1934EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
34V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
29.92V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.87890$2,939.45
Manufacturers Standard Package