16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1577CS-ADJ/ADJ#TRPBF

DigiKey Part Number
LT1577CS-ADJ/ADJ#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1577CS-ADJ/ADJ#TRPBF
Description
IC LNR REG CTRLR 2OUT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 2 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1577CS-ADJ/ADJ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Positive Adjustable
Number of Outputs
2
Current - Supply
12mA
Voltage - Input
5V ~ 22V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.02294$27,557.35
Manufacturers Standard Package