
HMC337-SX | |
|---|---|
DigiKey Part Number | 505-HMC337-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC337-SX |
Description | IC MIXER SUB-HARMONIC DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 17GHz ~ 25GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 17GHz ~ 25GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 28mA | |
Voltage - Supply | 3V ~ 4V | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $183.34000 | $366.68 |
| 4 | $176.46250 | $705.85 |
| 6 | $172.62333 | $1,035.74 |
| 10 | $167.97300 | $1,679.73 |
| 14 | $165.02000 | $2,310.28 |
| 20 | $161.98350 | $3,239.67 |
| 50 | $154.60280 | $7,730.14 |
| 100 | $149.40010 | $14,940.01 |

