
MAX8969EWL53+T | |
|---|---|
DigiKey Part Number | MAX8969EWL53+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8969EWL53+T |
Description | IC REG BOOST 5.3V 700MA 9WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.3V 1 Output 700mA 9-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX8969EWL53+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLP (1.26x1.26) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.43675 | $3,591.88 |
| 5,000 | $1.40545 | $7,027.25 |
| 7,500 | $1.38977 | $10,423.27 |


