
MAX8655ETN+T | |
|---|---|
DigiKey Part Number | 175-MAX8655ETN+TTR-ND - Tape & Reel (TR) 175-MAX8655ETN+TCT-ND - Cut Tape (CT) 175-MAX8655ETN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8655ETN+T |
Description | IC REG BUCK ADJ 25A 56TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 25A 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8655ETN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.38000 | $26.38 |
| 10 | $20.92700 | $209.27 |
| 25 | $19.56560 | $489.14 |
| 100 | $18.06860 | $1,806.86 |
| 250 | $17.35496 | $4,338.74 |
| 500 | $16.92480 | $8,462.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.19710 | $40,492.75 |

