
MAX6504UKN045+T | |
|---|---|
DigiKey Part Number | MAX6504UKN045+TTR-ND - Tape & Reel (TR) MAX6504UKN045+TCT-ND - Cut Tape (CT) MAX6504UKN045+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6504UKN045+T |
Description | THERMOSTAT 45DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat -45°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6504UKN045+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -45°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 5 | $3.39800 | $16.99 |
| 10 | $3.24100 | $32.41 |
| 25 | $3.05440 | $76.36 |
| 50 | $2.92700 | $146.35 |
| 100 | $2.81040 | $281.04 |
| 500 | $2.57620 | $1,288.10 |
| 1,000 | $2.48898 | $2,488.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.38469 | $5,961.73 |
| 5,000 | $2.31335 | $11,566.75 |

