cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20357EWX+

DigiKey Part Number
505-MAX20357EWX+-ND
Manufacturer
Manufacturer Product Number
MAX20357EWX+
Description
PLC / CHARGING SYSTEM MASTER TWS
Customer Reference
Detailed Description
Power Line Communications PMIC 36-WLP (2.66x2.66)
Datasheet
 Datasheet
EDA/CAD Models
MAX20357EWX+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Applications
Power Line Communications
Current - Supply
380µA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLBGA
Supplier Device Package
36-WLP (2.66x2.66)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types