
MAX16182ANSE330K+T | |
|---|---|
DigiKey Part Number | 505-MAX16182ANSE330K+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16182ANSE330K+T |
Description | NANOPOWER, TINY SUPERVISOR WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-WLP (0.97x0.97) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16182ANSE330K+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 187.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.97x0.97) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.28924 | $10,723.10 |



