
LY T68F-T2V2-35-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYT68F-T2V2-35-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LYT68F-T2V2-35-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LYT68F-T2V2-35-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T68F-T2V2-35-1-20-R18-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27000 | $2.70 |
| 100 | $0.18970 | $18.97 |
| 500 | $0.15256 | $76.28 |
| 1,000 | $0.14028 | $140.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12982 | $259.64 |
| 4,000 | $0.12089 | $483.56 |
| 6,000 | $0.11631 | $697.86 |
| 10,000 | $0.11112 | $1,111.20 |
| 14,000 | $0.10803 | $1,512.42 |
| 20,000 | $0.10501 | $2,100.20 |
| 50,000 | $0.09835 | $4,917.50 |
| 100,000 | $0.09419 | $9,419.00 |



