
KW4 CHLNM1.TG-Z6RF5-EBXD46EBZ46-4LMC-HE | |
|---|---|
DigiKey Part Number | 475-KW4CHLNM1.TG-Z6RF5-EBXD46EBZ46-4LMC-HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW4 CHLNM1.TG-Z6RF5-EBXD46EBZ46-4LMC-HE |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 12.06V 1A 120° 2-SMD, No Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1405lm (1320lm ~ 1490lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 12.06V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.122" L x 0.122" W (3.10mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 1.8°C/W |

