GH CSBRM4.24-V6V9-1-1-700-R33 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet
GH CSBRM4.24-V6V9-1-1-700-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH CSBRM4.24-V6V9-1-1-700-R33

DigiKey Part Number
475-GHCSBRM4.24-V6V9-1-1-700-R33TR-ND - Tape & Reel (TR)
475-GHCSBRM4.24-V6V9-1-1-700-R33CT-ND - Cut Tape (CT)
475-GHCSBRM4.24-V6V9-1-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GH CSBRM4.24-V6V9-1-1-700-R33
Description
LED OSLON SQ SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® Square 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GH CSBRM4.24-V6V9-1-1-700-R33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
-
Wavelength
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
-
Current - Max
1.4A
Luminous Flux @ Current/Temperature
1040mW (960mW ~ 1120mW)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
CSMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.077" (1.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes