
PSD4-H2-1000 | |
|---|---|
DigiKey Part Number | 1782-PSD4-H2-1000-ND |
Manufacturer | |
Manufacturer Product Number | PSD4-H2-1000 |
Description | PSD4 SERIES DIGITAL SOLID POLYME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.93000 | $339.93 |


