
MTS360-1S-C0000-ERA360-05K | |
|---|---|
DigiKey Part Number | 1993-1001-ND |
Manufacturer | |
Manufacturer Product Number | MTS360-1S-C0000-ERA360-05K |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MTS360-1S-C0000-ERA360-05K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SMD Module, 8 Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.36000 | $78.36 |
| 5 | $72.23800 | $361.19 |
| 10 | $69.95700 | $699.57 |

