
NPI-19J-100A2 | |
|---|---|
DigiKey Part Number | 45-NPI-19J-100A2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-100A2 |
Description | SENSOR 100PSIA 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.70000 | $125.70 |
| 5 | $116.45600 | $582.28 |
| 10 | $113.01600 | $1,130.16 |
| 25 | $108.89880 | $2,722.47 |
| 50 | $106.08080 | $5,304.04 |
| 100 | $103.49410 | $10,349.41 |


