
TR-30-A | |
|---|---|
DigiKey Part Number | TR-30-A-ND |
Manufacturer | |
Manufacturer Product Number | TR-30-A |
Description | CUTTER,MEDIUM,CLEAN CUT,16G,S/CL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | Safety Clip | |
Capacity | 16 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.10000 | $25.10 |
| 5 | $23.26600 | $116.33 |
| 10 | $22.51800 | $225.18 |
| 25 | $21.56440 | $539.11 |

