T52-J005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T52-J005

DigiKey Part Number
1691-T52-J005-ND
Manufacturer
Manufacturer Product Number
T52-J005
Description
TIP,BENT,R0.05MM/30DEG X 2.5 X 5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezer Tip Bent For FX-9706
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tip Type
Tweezer
Tip Shape
Bent
Height
-
Width
-
Length
0.224" (5.70mm)
Diameter
0.004" (0.10mm)
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
FX-9706
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$218.55000$218.55
Manufacturers Standard Package