
T50-KN | |
|---|---|
DigiKey Part Number | 1691-T50-KN-ND |
Manufacturer | |
Manufacturer Product Number | T50-KN |
Description | TIP,KNIFE,1.4MM/45DEG X 8.5MM,MI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife 45° For FX-971 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife 45° | |
Height | 0.030" (0.76mm) | |
Width | 0.060" (1.52mm) | |
Length | 0.330" (8.38mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.11000 | $84.11 |


