MFR Recommended
MFR Recommended
MFR Recommended

FX888D-23BY | |
|---|---|
DigiKey Part Number | FX888D-23BY-ND |
Manufacturer | |
Manufacturer Product Number | FX888D-23BY |
Description | STATION,SDRG,DIGITAL,ESD,FX-8801 |
Customer Reference | |
Detailed Description | Soldering 70W 1 120V ESD Safe, Iron Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 70W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15P | |
Voltage - Output | 26V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder, Sponge, Tip Cleaner | |
Base Unit | FX888D | |
Supplied Iron, Tweezer, Handle | FX-8801-02 | |
Supplied Tips/Nozzles | T18-D16 | |
Workstand | FH800-03BY | |
Temperature Range | 122°F ~ 896°F (50°C ~ 480°C) | |
Features | ESD Safe, Iron Holder | |
Tip Cleaner | Sponge | |
Base Product Number |










