


FR811-04 | |
|---|---|
DigiKey Part Number | 1691-FR811-04-ND |
Manufacturer | |
Manufacturer Product Number | FR811-04 |
Description | STATION,HOT AIR,DIGITAL,ESD,W/VA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) 820W 1 120V Auto Off, ESD Safe, Password Lockout, Programmable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 820W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Heat Resistant Pad, Iron Holder, Pads (6), Vacuum Pipe Knob | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 120°F ~ 1100°F (50°C ~ 600°C) | |
Features | Auto Off, ESD Safe, Password Lockout, Programmable | |
Tip Cleaner | Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,397.20000 | $3,397.20 |


