
FM206-STA | |
|---|---|
DigiKey Part Number | 1691-1066-ND |
Manufacturer | |
Manufacturer Product Number | FM206-STA |
Description | REWORK SOLDER STA 410W 3 CH 120V |
Customer Reference | |
Detailed Description | Rework, Soldering 410W 3 120V Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Rework, Soldering | |
Wattage | 410W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15P | |
Voltage - Output | 24V | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | Cord Holder (3), Heat Resistant Pad (3), Iron Holder(3) | |
Base Unit | FM-206 | |
Supplied Iron, Tweezer, Handle | FM2022-02, FM2027-06, FM2029-02 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | C5034, FH200-01, FH200-03 | |
Temperature Range | - | |
Features | Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock | |
Tip Cleaner | Scouring Pad | |
Base Product Number |





