
FM2027-06 | |
|---|---|
DigiKey Part Number | FM2027-06-ND |
Manufacturer | |
Manufacturer Product Number | FM2027-06 |
Description | CK,SDRG,GREEN SLEEVE,W/FH-200,FM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Iron |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | Cable, Heat Resistant Pad, Iron Holder | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.41000 | $227.41 |
| 5 | $215.08600 | $1,075.43 |











