980-V12/P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

980-V12/P

DigiKey Part Number
1691-1011-ND
Manufacturer
Manufacturer Product Number
980-V12/P
Description
SOLDERING IRON 20W 100V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron 20W 100V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
824°F/1166°F/1292°F (440°C/630°C/700°C)
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
20W
Features
Power Boost
Voltage - Input
100V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$87.14000$87.14
5$79.08000$395.40
10$75.84200$758.42
25$73.82560$1,845.64
Manufacturers Standard Package