
ASR-SV240D30ZW-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SV240D30ZW-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SV240D30ZW-L |
Description | SSR RELAY SPST-NO 30A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.94000 | $98.94 |
| 10 | $88.10900 | $881.09 |
| 25 | $84.12920 | $2,103.23 |
| 50 | $81.23660 | $4,061.83 |
| 100 | $78.44220 | $7,844.22 |

