10AS066N2F40I1HG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $14,087.03667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $12,075.23667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $13,207.99000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $10,566.43667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $12,107.52333
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $9,685.10667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $9,433.63000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $7,546.44333
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $14,737.61333
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $0.00000
Datasheet
1517 BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AS066N2F40I1HG

DigiKey Part Number
10AS066N2F40I1HG-ND
Manufacturer
Manufacturer Product Number
10AS066N2F40I1HG
Description
IC SOC CORTEX-A9 1.5GHZ 1517FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 660K Logic Elements 1.5GHz 1517-FCBGA (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 660K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FCBGA (40x40)
Number of I/O
588
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
3$12,633.58333$37,900.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.