10AS022E3F27E1SG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: $1,993.30333
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $2,136.34667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $1,709.54667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $1,617.26000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: $1,294.27000
Datasheet
10AS027E4F27I3SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AS022E3F27E1SG

DigiKey Part Number
10AS022E3F27E1SG-ND
Manufacturer
Manufacturer Product Number
10AS022E3F27E1SG
Description
IC SOC CORTEX-A9 1.5GHZ 672FBGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 220K Logic Elements 1.5GHz 672-FBGA, FC (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 220K Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
672-BBGA, FCBGA
Supplier Device Package
672-FBGA, FC (27x27)
Number of I/O
240
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes