10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1360DIL

DigiKey Part Number
785-AOZ1360DILTR-ND - Tape & Reel (TR)
785-AOZ1360DILCT-ND - Cut Tape (CT)
785-AOZ1360DILDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1360DIL
Description
IC PWR SWITCH P-CHAN 1:1 10DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 10-DFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
22mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-DFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.83800$18.38
25$1.66880$41.72
100$1.48340$148.34
250$1.39480$348.70
500$1.34144$670.72
1,000$1.29751$1,297.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24323$3,729.69
6,000$1.21667$7,300.02
9,000$1.20338$10,830.42
Manufacturers Standard Package