UNO-3283G-654BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UNO-3283G-654BE
UNO-3283G-654BE
UNO-3283G-654BE

UNO-3283G-674BE

DigiKey Part Number
2084-UNO-3283G-674BE-ND
Manufacturer
Manufacturer Product Number
UNO-3283G-674BE
Description
I7-6822EQ, 2.0GHZ, 8GB RAM, 1XPC
Customer Reference
Detailed Description
Box PC Intel® Core™ i7-6822EQ 2GHz, 4 Core Supports Cfast, SATA, mSATA DDR4 SODIMM (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Box PC
Core Processor
Intel® Core™ i7-6822EQ 2GHz, 4 Core
Storage
Supports Cfast, SATA, mSATA
Memory
DDR4 SODIMM (8GB Installed)
Display Type
No Display
Expansion Type
mini PCIe, PCI, PCIe
Features
-
Voltage - Supply
12 ~ 36VDC
Mounting Type
Wall Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Operating System
Supports Windows 7/10, Linux
Approval Agency
CCC, CE, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.