
ICR-4461S | |
|---|---|
DigiKey Part Number | 2084-ICR-4461S-ND |
Manufacturer | |
Manufacturer Product Number | ICR-4461S |
Description | CELLULAR ROUTER, 5G, 5X ETH, POE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5G BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS Router AT&T, FirstNet, T-Mobile, Verizon CAN, Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | CAN, Ethernet, RJ-45, RS-232, RS-485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 867Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,414.82000 | $2,414.82 |

