EKI-1334-AE | |
|---|---|
DigiKey Part Number | EKI-1334-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1334-AE |
Description | ROUTER 4G LTE NA MULTI CARRIER |
Customer Reference | |
Detailed Description | GPRS, GSM, HSPA+, UMTS Router RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Router | |
Modulation or Protocol | GPRS, GSM, HSPA+, UMTS | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 9V ~ 26V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $1,518.67250 | $6,074.69 |

