Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-1331-AE

DigiKey Part Number
EKI-1331-AE-ND
Manufacturer
Manufacturer Product Number
EKI-1331-AE
Description
GATEWAY GPRS/GSM/HSPA+/UMTS
Customer Reference
Detailed Description
GPRS, GSM, HSPA+, UMTS Gateway Ethernet, RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Not For New Designs
Function
Gateway
Modulation or Protocol
GPRS, GSM, HSPA+, UMTS
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
Ethernet, RS-232, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
12V ~ 24V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Box
QuantityUnit PriceExt Price
3$1,249.46333$3,748.39