

DS-370GF-U0A1E | |
|---|---|
DigiKey Part Number | DS-370GF-U0A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-370GF-U0A1E |
Description | SBC 2.0GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Celeron J1900 | |
Speed | 2.0GHz | |
Number of Cores | 4 | |
Power (Watts) | 10.85W | |
Cooling Type | Heat Sink | |
Size / Dimension | 8.030" x 4.650" (203.96mm x 118.11mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA HDD, mSATA, SSD | |
Video Outputs | DP, HDMI, VGA | |
Ethernet | GbE | |
USB | USB 2.0 (3), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,145.80000 | $1,145.80 |

