
BB-WSD2MA3 | |
|---|---|
DigiKey Part Number | 2084-BB-WSD2MA3-ND |
Manufacturer | |
Manufacturer Product Number | BB-WSD2MA3 |
Description | WIRELESS MESH 802.15.4E ANALOG S |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz ~ 2.48GHz 802.15.4 M-12 250kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz ~ 2.48GHz | |
Applications | - | |
Interface | M-12 | |
Sensitivity | -95dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $846.37000 | $846.37 |

