BB-WLNN-EK-DP551 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 1
Unit Price: $1,430.00000
Datasheet
WLNN-EK-DP551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-WLNN-EK-DP551

DigiKey Part Number
2084-BB-WLNN-EK-DP551-ND
Manufacturer
Manufacturer Product Number
BB-WLNN-EK-DP551
Description
KIT EVAL/DESIGN 802.11A/B/G
Customer Reference
Detailed Description
WLNN-xx-DP551 Airborne™ Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz, 5GHz
Contents
Board(s), Cable(s), Power Supply
Antenna Type
-
Utilized IC / Part
WLNN-xx-DP551
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes