Single Board Computer 1.6GHz 1 Core 2GB/0GB RAM Intel Atom N270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.6GHz 1 Core 2GB/0GB RAM Intel Atom N270
Bus Passenger Information System ARK In-vehicle Series, Advantech(EN)

ARK-DS303F-S6A2E

DigiKey Part Number
ARK-DS303F-S6A2E-ND
Manufacturer
Manufacturer Product Number
ARK-DS303F-S6A2E
Description
SBC 1.6GHZ 1 CORE 2GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.6GHz 1 Core 2GB/0GB RAM Intel Atom N270
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Core Processor
Intel Atom N270
Speed
1.6GHz
Number of Cores
1
Power (Watts)
11W
Cooling Type
Heat Sink
Size / Dimension
8.270" x 3.870" (210.05mm x 98.29mm)
Form Factor
-
Expansion Site/Bus
mPCIe
RAM Capacity/Installed
2GB/0GB
Storage Interface
SATA HDD, CompactFlash
Video Outputs
HDMI, VGA
Ethernet
GbE
USB
USB 2.0 (4)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.