
AIMB-584QG2-00A1E | |
|---|---|
DigiKey Part Number | AIMB-584QG2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-584QG2-00A1E |
Description | SBC 3.5GHZ 2/4 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz ~ 3.5GHz 2/4 Core 32GB/0GB RAM Intel Core i7/i5/i3/Celeron/Pentium/Xeon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i7/i5/i3/Celeron/Pentium/Xeon | |
Speed | 2.3GHz ~ 3.5GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 9.600" x 9.600" (243.84mm x 243.84mm) | |
Form Factor | Micro-ATX (without Processor) | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA 3.0 (6) | |
Video Outputs | CRT, DP, DVI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (4) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $689.34000 | $689.34 |


