
AIMB-212D-S6A1E | |
|---|---|
DigiKey Part Number | AIMB-212D-S6A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-212D-S6A1E |
Description | SBC 1.66GHZ 2 CORE 2GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.66GHz 2 Core 2GB/0GB RAM Intel Atom D510 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Atom D510 | |
Speed | 1.66GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | mPCIe, PCI | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | CompactFlash, SATA 2.0 (2) | |
Video Outputs | CRT, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

